Part Details for P2103ACL by Littelfuse Inc
Overview of P2103ACL by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P2103ACL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7028
|
Newark | Bulk/Protection Thyristor/Sidactor Sym 3Chp 170V 500A To220A Rohs Rohs Compliant: Yes |Littelfuse P2103ACL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.6800 | Buy Now |
DISTI #
P2103ACL-ND
|
DigiKey | THYRISTOR 170V 400A TO220-3 Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6956 | Buy Now |
DISTI #
576-P2103ACL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 170V 500A RoHS: Compliant | 0 |
|
$2.3600 / $2.6400 | Order Now |
|
Quest Components | SILICON SURGE PROTECTOR, 250V V(BO) MAX, 50A | 5446 |
|
$1.5750 / $4.5000 | Buy Now |
DISTI #
P2103ACL
|
TTI | Thyristor Surge Protection Devices - TSPD 3Chp 170V 500A RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$2.0200 / $2.6100 | Buy Now |
DISTI #
P2103ACL-LF
|
TME | Thyristor: TSS, Urmax: 170V, TO220A, THT, bulk, 50A, symmetric Min Qty: 1 | 0 |
|
$2.3700 / $3.5600 | RFQ |
|
Chip1Cloud | SIDACTOR 3CHP 170V 400A TO-220 | 3000 |
|
RFQ | |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 170V TO220-3 | 0 |
|
$4.1932 / $4.6125 | RFQ |
Part Details for P2103ACL
P2103ACL CAD Models
P2103ACL Part Data Attributes:
|
P2103ACL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2103ACL
Littelfuse Inc
Silicon Surge Protector, 250V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 250 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 170 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2103ACL
This table gives cross-reference parts and alternative options found for P2103ACL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2103ACL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2103AC | Silicon Surge Protector, 60A, TO-220, 3 PIN | Ohmite Mfg Co | P2103ACL vs P2103AC |
P2103AC | Silicon Surge Protector, 250V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2103ACL vs P2103AC |
P2103ACLRP | Silicon Surge Protector, 250V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2103ACL vs P2103ACLRP |
P2103ACRP | Silicon Surge Protector, 250V V(BO) Max, 60A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2103ACL vs P2103ACRP |
P2103AC | Silicon Surge Protector, 250V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN | Teccor | P2103ACL vs P2103AC |
P2103ACRP | Silicon Surge Protector, 250V V(BO) Max, 60A, MODIFIED TO-220, 3 PIN | Teccor | P2103ACL vs P2103ACRP |