Part Details for P2103ACLRP by Littelfuse Inc
Overview of P2103ACLRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P2103ACLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6192
|
Newark | Sidactor 3Chp 170V 500A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P2103ACLRP Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2100 / $2.8200 | Buy Now |
DISTI #
P2103ACLRP-ND
|
DigiKey | THYRISTOR 170V 400A TO220-3 Min Qty: 700 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2479 / $2.7881 | Buy Now |
DISTI #
576-P2103ACLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 170V 500A RoHS: Compliant | 0 |
|
$2.4500 / $2.7700 | Order Now |
DISTI #
P2103ACLRP
|
TTI | Thyristor Surge Protection Devices - TSPD 3Chp 170V 500A RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$2.2500 / $2.7400 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 170V TO220-3 | 0 |
|
$4.3796 / $4.8176 | RFQ |
Part Details for P2103ACLRP
P2103ACLRP CAD Models
P2103ACLRP Part Data Attributes:
|
P2103ACLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2103ACLRP
Littelfuse Inc
Silicon Surge Protector, 250V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 250 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 170 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2103ACLRP
This table gives cross-reference parts and alternative options found for P2103ACLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2103ACLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2103AC | Silicon Surge Protector, 250V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN | Teccor | P2103ACLRP vs P2103AC |
P2103ACRP | Silicon Surge Protector, 60A, TO-220, 3 PIN | Ohmite Mfg Co | P2103ACLRP vs P2103ACRP |
P2103AC | Silicon Surge Protector, 60A, TO-220, 3 PIN | Ohmite Mfg Co | P2103ACLRP vs P2103AC |
P2103AC | Silicon Surge Protector, 250V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2103ACLRP vs P2103AC |