Part Details for OPA547FKTWT by Texas Instruments
Overview of OPA547FKTWT by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA547FKTWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4621
|
Newark | Op Amp, 60V, 1Mhz, 6V/Us, 7D2Pak, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:6V/Μs, Supply Voltage Range:± 4V To ± 30V, Amplifier Case Style:To-263, No. Of Pins:7Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA547FKTWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$14.3200 / $17.2200 | Buy Now |
DISTI #
296-15967-1-ND
|
DigiKey | IC OPAMP GP 1 CIRC DDPAK/TO263-7 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
183 In Stock |
|
$9.5690 / $13.8600 | Buy Now |
DISTI #
595-OPA547FKTWT
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi-Vltg Hi-Current Exc Output Swing RoHS: Compliant | 7893 |
|
$9.5700 / $13.8600 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, 7 Pin, Plastic, SIP | 4 |
|
$61.2750 / $64.5000 | Buy Now |
DISTI #
OPA547FKTWT
|
TME | IC: operational amplifier, 1MHz, Ch: 1, D2PAK-7, ±4÷30VDC,8÷60VDC Min Qty: 1 | 0 |
|
$11.0000 / $16.5000 | RFQ |
|
Ameya Holding Limited | OPA547FKTWT 高电流 运算放大器, 1MHz, 8 → 60 V电源, 7针 D2PAK封装 | 540 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 1MHZ DDPAK / Op Amp Single High Output Current Amplifier ��30V/60V 8-Pin(7+Tab) TO-263 T/R | 29 |
|
RFQ | |
DISTI #
3005040
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$14.0651 / $16.8677 | Buy Now |
DISTI #
3005040
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$13.4987 / $19.9046 | Buy Now |
DISTI #
3005040RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$13.4987 / $19.0430 | Buy Now |
Part Details for OPA547FKTWT
OPA547FKTWT CAD Models
OPA547FKTWT Part Data Attributes:
|
OPA547FKTWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA547FKTWT
Texas Instruments
High-Voltage, High-Current Op Amp with shutdown capability 7-DDPAK/TO-263 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.095 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.955 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for OPA547FKTWT
This table gives cross-reference parts and alternative options found for OPA547FKTWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA547FKTWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA547F/500 | High-Voltage, High-Current Op Amp with shutdown capability 7-DDPAK/TO-263 -40 to 85 | Texas Instruments | OPA547FKTWT vs OPA547F/500 |
OPA547F/500 | Operational Amplifier, 1 Func, 5000uV Offset-Max, PSSO7, GREEN, PLASTIC, D2PAK-7 | Burr-Brown Corp | OPA547FKTWT vs OPA547F/500 |
OPA547F/500G3 | High-Voltage, High-Current Op Amp with shutdown capability 7-DDPAK/TO-263 -40 to 85 | Texas Instruments | OPA547FKTWT vs OPA547F/500G3 |