Part Details for NSVBC847BTT1G by onsemi
Overview of NSVBC847BTT1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NSVBC847BTT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1519
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi NSVBC847BTT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
488-NSVBC847BTT1GCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SC75 SOT416 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9665 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
NSVBC847BTT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: NSVBC847BTT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 54421 Factory Stock |
|
$0.0409 / $0.0488 | Buy Now |
DISTI #
NSVBC847BTT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: NSVBC847BTT1G) RoHS: Compliant Min Qty: 9616 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 54421 Partner Stock |
|
$0.0645 / $0.0770 | Buy Now |
DISTI #
863-NSVBC847BTT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SC75 GP XSTR NPN RoHS: Compliant | 2000 |
|
$0.0480 / $0.3600 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SS SC75 GP XSTR NPN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0453 / $0.0509 | Buy Now |
DISTI #
NSVBC847BTT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: NSVBC847BTT1G) RoHS: Compliant Min Qty: 9616 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 54421 Partner Stock |
|
$0.0645 / $0.0770 | Buy Now |
DISTI #
NSVBC847BTT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: NSVBC847BTT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 54421 Factory Stock |
|
$0.0409 / $0.0488 | Buy Now |
DISTI #
NSVBC847BTT1G
|
Avnet Asia | Trans GP BJT NPN 45V 0.1A 3-Pin SC-75 T/R (Alt: NSVBC847BTT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0388 / $0.0434 | Buy Now |
DISTI #
NSVBC847BTT1G
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 3-Pin SC-75 T/R (Alt: NSVBC847BTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 27000 |
|
Buy Now |
Part Details for NSVBC847BTT1G
NSVBC847BTT1G CAD Models
NSVBC847BTT1G Part Data Attributes:
|
NSVBC847BTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC847BTT1G
onsemi
NPN Bipolar Transistor, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-75, SOT-416, 3 PIN | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for NSVBC847BTT1G
This table gives cross-reference parts and alternative options found for NSVBC847BTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBC847BTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | DC Components Co Ltd | NSVBC847BTT1G vs BC847B |
S9014 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | NSVBC847BTT1G vs S9014 |
BC850B | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | NSVBC847BTT1G vs BC850B |
BC847B | Small Signal Bipolar Transistor, | Taitron Components Inc | NSVBC847BTT1G vs BC847B |
BC847BW | Small Signal Bipolar Transistor, NPN | WEITRON INTERNATIONAL CO., LTD. | NSVBC847BTT1G vs BC847BW |
BC550B | Small Signal Bipolar Transistor, | Surge Components Inc | NSVBC847BTT1G vs BC550B |
AC847BWQ-13 | Small Signal Bipolar Transistor, | Diodes Incorporated | NSVBC847BTT1G vs AC847BWQ-13 |
S9014W | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 45V; IC (A): 0.1A; HFE Min: 200; HFE Max: 1000; VCE (V): 5V; IC (mA): 1mA; VCE(SAT) (V): 0.3V; IC (mA)1: 100mA; IB (mA): 5mA; FT Min (MHz): 150 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | NSVBC847BTT1G vs S9014W |
BC847B | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | NSVBC847BTT1G vs BC847B |
BC847BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | NSVBC847BTT1G vs BC847BW |