Part Details for S9014W by Galaxy Microelectronics
Overview of S9014W by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S9014W
S9014W CAD Models
S9014W Part Data Attributes
|
S9014W
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
S9014W
Galaxy Microelectronics
General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 45V; IC (A): 0.1A; HFE Min: 200; HFE Max: 1000; VCE (V): 5V; IC (mA): 1mA; VCE(SAT) (V): 0.3V; IC (mA)1: 100mA; IB (mA): 5mA; FT Min (MHz): 150 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOT-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for S9014W
This table gives cross-reference parts and alternative options found for S9014W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9014W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9014W-L | Small Signal Bipolar Transistor, | Galaxy Microelectronics | S9014W vs S9014W-L |
BC847BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | S9014W vs BC847BW |
BC847BF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | S9014W vs BC847BF2 |
S9014L | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | S9014W vs S9014L |
BC847B | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | S9014W vs BC847B |
NST847BMX2T5G | 100 mA, 45 V, NPN Bipolar Transistor in SOT-883 100 mA, 45 V, NPN Bipolar Transistor in SOT-883, 8000-REEL | onsemi | S9014W vs NST847BMX2T5G |
BC847BT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | S9014W vs BC847BT |
BC850B-H | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | S9014W vs BC850B-H |
BC847B-QVL | BC847x-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | S9014W vs BC847B-QVL |
BC850B-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | S9014W vs BC850B-AQ |