-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance Surge Protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2077
|
Newark | Tvs Diode Array, 20W, 6.8V, Sc-88A, Full Reel, Product Range:Nsqa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:13V, Diode Case Style:Sc-88A, No. Of Pins:5Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Onsemi NSQA6V8AW5T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.2180 | Buy Now |
DISTI #
10N9703
|
Newark | Tvs Diode Array, 20W, 6.8V, Sc-88A, Product Range:Nsqa Series, Tvs Polarity:Unidirectional, Diode Case Style:Sc-88A, No. Of Pins:5Pins, Minimum Breakdown Voltage:6.4V, Maximum Breakdown Voltage:7.1V, Breakdown Voltage:7.1V Rohs Compliant: Yes |Onsemi NSQA6V8AW5T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1960 | Buy Now |
DISTI #
NSQA6V8AW5T2GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 13VC SC88A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67563 In Stock |
|
$0.1410 / $0.4900 | Buy Now |
DISTI #
NSQA6V8AW5T2G
|
Avnet Americas | ESD Suppressor TVS ±8KV 5-Pin SC-70 T/R - Tape and Reel (Alt: NSQA6V8AW5T2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1363 / $0.1626 | Buy Now |
DISTI #
NSQA6V8AW5T2G
|
Avnet Americas | ESD Suppressor TVS ±8KV 5-Pin SC-70 T/R - Tape and Reel (Alt: NSQA6V8AW5T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1363 / $0.1626 | Buy Now |
DISTI #
863-NSQA6V8AW5T2G
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Cap. TVS Quad Array for ESD RoHS: Compliant | 7101 |
|
$0.1570 / $0.4600 | Buy Now |
DISTI #
V79:2366_28711095
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 5-Pin SC-88A T/R Min Qty: 1 Package Multiple: 1 Date Code: 1923 | Americas - 10680 |
|
$0.1192 / $0.4301 | Buy Now |
DISTI #
E02:0323_00187903
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 5-Pin SC-88A T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2404 | Europe - 3000 |
|
$0.1348 / $0.1539 | Buy Now |
DISTI #
V72:2272_07296251
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 5-Pin SC-88A T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2201 Container: Cut Strips | Americas - 2 |
|
$0.4344 | Buy Now |
DISTI #
70347836
|
RS | NSQA6V8AW5T2G, Quad Uni-Directional TVS Diode, 20W, 5-Pin SC-70 | ON Semiconductor NSQA6V8AW5T2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1360 / $0.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSQA6V8AW5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSQA6V8AW5T2G
onsemi
Low Capacitance Surge Protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE, LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 7.1 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 13 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 20 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.38 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |