-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5978
|
Newark | Ntc Thermistor, 10K, 0603, Automotive, Zero Power Resistance At 25°C:10Kohm, Product Range:Ncu Automotive Series, Thermistor Mounting:Smd, Beta Value (K):3380K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:-, Rohs Compliant: Yes |Murata NCU18XH103F6SRB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37642 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
490-18139-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0603 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
220075 In Stock |
|
$0.0519 / $0.1600 | Buy Now |
DISTI #
NCU18XH103F6SRB
|
Avnet Americas | Thermistor NTC 10000Ohm ±1% 2-Pin SMD Paper T/R - Tape and Reel (Alt: NCU18XH103F6SRB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 | Buy Now |
DISTI #
81-NCU18XH103F6SRB
|
Mouser Electronics | NTC Thermistors NTC THERM 10K OHM 1608 SMD 0. RoHS: Compliant | 38148 |
|
$0.0520 / $0.1500 | Buy Now |
DISTI #
V72:2272_17550682
|
Arrow Electronics | Chip NTC Thermistors Resistance 10kOhm Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1 |
|
$0.0519 | Buy Now |
|
Future Electronics | Thermistor NTC 10000Ohm ±1% 2-Pin SMD Paper RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 276000Reel |
|
$0.0425 / $0.0473 | Buy Now |
|
Future Electronics | Thermistor NTC 10000Ohm ±1% 2-Pin SMD Paper RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0454 / $0.0501 | Buy Now |
|
Future Electronics | Thermistor NTC 10000Ohm ±1% 2-Pin SMD Paper RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0454 / $0.0501 | Buy Now |
|
Quest Components | NTC THERMISTOR, 10000OHM, SURFACE MOUNT | 5519 |
|
$0.0429 / $0.1320 | Buy Now |
|
Quest Components | NTC THERMISTOR, 10000OHM, SURFACE MOUNT | 12349 |
|
$0.0893 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCU18XH103F6SRB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCU18XH103F6SRB
Murata Manufacturing Co Ltd
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% | |
Working Voltage | 5 V |
This table gives cross-reference parts and alternative options found for NCU18XH103F6SRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCU18XH103F6SRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP18XH103F0SRB | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603 | Murata Manufacturing Co Ltd | NCU18XH103F6SRB vs NCP18XH103F0SRB |
ERTJ1VG103FM | NTC Thermistor, 10000ohm, Surface Mount, CHIP | Panasonic Electronic Components | NCU18XH103F6SRB vs ERTJ1VG103FM |
ABNTC-0603-103F-3450H | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603 | Abracon Corporation | NCU18XH103F6SRB vs ABNTC-0603-103F-3450H |
NCU18XH103F60RB | NTC Thermistor, | Murata Manufacturing Co Ltd | NCU18XH103F6SRB vs NCU18XH103F60RB |
NTCG163JF103FB | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 1608, LEAD FREE | TDK Corporation | NCU18XH103F6SRB vs NTCG163JF103FB |
NTH5G1M33B103F04TH | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT | Murata Manufacturing Co Ltd | NCU18XH103F6SRB vs NTH5G1M33B103F04TH |