-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5245
|
Newark | Ntc Thermistor, Aec-Q200, 10K, 0603 Rohs Compliant: Yes |Panasonic ERTJ1VG103FM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5078 |
|
$0.0900 / $0.1850 | Buy Now |
DISTI #
ERT-J1VG103FM
|
Avnet Americas | Thermistor NTC 10000Ohm ±1% 2-Pin 0603 T/R - Tape and Reel (Alt: ERT-J1VG103FM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0768 / $0.0870 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC | 92 |
|
$0.1216 / $0.1824 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC (Also Known As: ERT-J1VG103FM) | 92 |
|
$0.1216 / $0.1824 | Buy Now |
DISTI #
ERTJ1VG103FM
|
TME | NTC thermistor, 10kΩ, SMD, 0603, 3380K Min Qty: 4000 | 0 |
|
$0.1250 | RFQ |
DISTI #
ERTJ1VG103FM
|
Avnet Abacus | Thermistor NTC 10000Ohm �1% 2-Pin 0603 T/R - Tape and Reel (Alt: ERTJ1VG103FM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERTJ1VG103FM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERTJ1VG103FM
Panasonic Electronic Components
NTC Thermistor, 10000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for ERTJ1VG103FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERTJ1VG103FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCU18XH103F60RB | NTC Thermistor, | Murata Manufacturing Co Ltd | ERTJ1VG103FM vs NCU18XH103F60RB |
ABNTC-0603-103F-3450H | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603 | Abracon Corporation | ERTJ1VG103FM vs ABNTC-0603-103F-3450H |