Part Details for NCP6151AD52MNR2G by onsemi
Overview of NCP6151AD52MNR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP6151AD52MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP6151AD52MNR2G-488-ND
|
DigiKey | VR12 2-, 3-, 4-PHASE CPU CONTROL Min Qty: 314 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.9600 | Buy Now |
DISTI #
863-NCP6151AD52MNR2G
|
Mouser Electronics | Power Management Specialized - PMIC MULTIPHASE CONTROLLER RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 3 | 1095 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | 876 |
|
$0.7500 / $2.4000 | Buy Now | |
|
Rochester Electronics | NCP6151 - VR12 2-, 3-, 4-Phase CPU Controller + 1-Phase GPU Controller RoHS: Compliant Status: Active Min Qty: 1 | 100000 |
|
$0.8219 / $0.9669 | Buy Now |
|
Chip1Cloud | Dual Output 4 Phase +1/0 Phase Controller | 195900 |
|
RFQ |
Part Details for NCP6151AD52MNR2G
NCP6151AD52MNR2G CAD Models
NCP6151AD52MNR2G Part Data Attributes:
|
NCP6151AD52MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP6151AD52MNR2G
onsemi
VR12 2-, 3-, 4-Phase CPU Controller + 1-Phase GPU Controller, QFN52, 6x6, 0.65P, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN52, 6x6, 0.65P | |
Package Description | 6 X 6 MM, 0.65 MM PITCH, HALOGEN AND LEAD FREE, QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 485AV | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-XQCC-N52 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | SLGA52,9X9,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |