Part Details for NCP120AMX120TCG by onsemi
Overview of NCP120AMX120TCG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP120AMX120TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8035
|
Newark | Ldo Voltage Regulators |Onsemi NCP120AMX120TCG Min Qty: 2980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.2010 | Buy Now |
DISTI #
68X4103
|
Newark | 150Ma Vldo Bias Rail Cmos Vreg Ad Option Vout=1.2V/Reel |Onsemi NCP120AMX120TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP120AMX120TCG
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP120AMX120TCG) RoHS: Compliant Min Qty: 6850 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 116980 Partner Stock |
|
$0.0905 / $0.1080 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.2V, 0.075V Dropout, CMOS, PDSO6 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 114000 |
|
$0.1041 / $0.1225 | Buy Now |
DISTI #
NCP120AMX120TCG
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP120AMX120TCG) RoHS: Compliant Min Qty: 6850 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 116980 Partner Stock |
|
$0.0905 / $0.1080 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3889 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 116980 |
|
$0.0730 | RFQ |
Part Details for NCP120AMX120TCG
NCP120AMX120TCG CAD Models
NCP120AMX120TCG Part Data Attributes:
|
NCP120AMX120TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP120AMX120TCG
onsemi
LDO Regulator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.2V Output Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.075 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.275 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.218 V | |
Output Voltage1-Min | 1.182 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |
Alternate Parts for NCP120AMX120TCG
This table gives cross-reference parts and alternative options found for NCP120AMX120TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP120AMX120TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP120AMX110TCG | LDO Regulator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.1V Output Active Discharge, 5000-REEL | onsemi | NCP120AMX120TCG vs NCP120AMX110TCG |
NCP120BMX110TCG | LDO Regulator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.1V non-Active Discharge, 3000-REEL | onsemi | NCP120AMX120TCG vs NCP120BMX110TCG |
NCP120BMX120TCG | LDO Regulator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.2V non-Active Discharge, 3000-REEL | onsemi | NCP120AMX120TCG vs NCP120BMX120TCG |
NCP120BMX105TCG | LDO Regulator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.05V non-Active Discharge, 3000-REEL | onsemi | NCP120AMX120TCG vs NCP120BMX105TCG |
NCP120AMX115TCG | LDO Regulator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.15V Output Active Discharge, 3000-REEL | onsemi | NCP120AMX120TCG vs NCP120AMX115TCG |
NCP120AMX105TCG | LDO Regulator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.05V Output Active Discharge, 3000-REEL | onsemi | NCP120AMX120TCG vs NCP120AMX105TCG |