Part Details for NB3N51032DTR2G by onsemi
Overview of NB3N51032DTR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB3N51032DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2219
|
Newark | Clock Generator, 200Mhz, Tssop-16, Clock Ic Type:Pll Clock Generator, Frequency:200Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Tssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Onsemi NB3N51032DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.1400 | Buy Now |
DISTI #
488-NB3N51032DTR2GCT-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2280 In Stock |
|
$1.7582 / $3.6400 | Buy Now |
DISTI #
NB3N51032DTR2G
|
Avnet Americas | PLL Clock Generator Single 25MHz to 200MHz 16-Pin TSSOP T/R - Tape and Reel (Alt: NB3N51032DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8224 / $2.0400 | Buy Now |
DISTI #
863-NB3N51032DTR2G
|
Mouser Electronics | Clock Generators & Support Products Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS RoHS: Compliant | 0 |
|
$1.8200 / $3.6400 | Order Now |
|
Rochester Electronics | Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS RoHS: Compliant Status: Active Min Qty: 1 | 2946 |
|
$1.6900 / $1.9800 | Buy Now |
DISTI #
NB3N51032DTR2G
|
Avnet Americas | PLL Clock Generator Single 25MHz to 200MHz 16-Pin TSSOP T/R - Tape and Reel (Alt: NB3N51032DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8224 / $2.0400 | Buy Now |
DISTI #
NB3N51032DTR2G
|
Avnet Asia | PLL Clock Generator Single 25MHz to 200MHz 16-Pin TSSOP T/R (Alt: NB3N51032DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | 0 |
|
$1.6000 / $1.7895 | Buy Now |
|
Chip1Cloud | IC CLK GEN CRYSTAL 3.3V / Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) | 1120 |
|
RFQ | |
DISTI #
NB3N51032DTR2G
|
EBV Elektronik | PLL Clock Generator Single 25MHz to 200MHz 16-Pin TSSOP T/R (Alt: NB3N51032DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3608225
|
Farnell | PLL CLK GENERATOR, 200MHZ, -40 TO 85DEGC RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$1.8157 | Buy Now |
Part Details for NB3N51032DTR2G
NB3N51032DTR2G CAD Models
NB3N51032DTR2G Part Data Attributes:
|
NB3N51032DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N51032DTR2G
onsemi
Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NB3N51032DTR2G
This table gives cross-reference parts and alternative options found for NB3N51032DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3N51032DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB3N51032DTG | Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS, 96-TUBE | onsemi | NB3N51032DTR2G vs NB3N51032DTG |
ABX0211OC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Abracon Corporation | NB3N51032DTR2G vs ABX0211OC |
ABX0211OC-T | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Abracon Corporation | NB3N51032DTR2G vs ABX0211OC-T |