-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2218
|
Newark | Clock Generator, 200Mhz, Tssop-16, Clock Ic Type:Pll Clock Generator, Frequency:200Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Tssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Onsemi NB3N51032DTG Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.4600 | Buy Now |
DISTI #
NB3N51032DTGOS-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
161 In Stock |
|
$1.9340 / $4.0000 | Buy Now |
DISTI #
NB3N51032DTG
|
Avnet Americas | PLL Clock Generator Single 25MHz to 200MHz 16-Pin TSSOP Rail - Rail/Tube (Alt: NB3N51032DTG) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 274 |
|
$2.0046 / $2.2440 | Buy Now |
DISTI #
863-NB3N51032DTG
|
Mouser Electronics | Clock Generators & Support Products Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS RoHS: Compliant | 77 |
|
$1.9300 / $3.7400 | Buy Now |
DISTI #
70400744
|
RS | NB3N51032DTG, Dual PLL Frequency Synthesizer, 25 - 200 MHz, 16-Pin TSSOP | ON Semiconductor NB3N51032DTG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1700 / $4.9000 | RFQ |
|
Future Electronics | Clock Generators Support Products Clock Generator, 3.3 V RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.9700 / $2.1200 | Buy Now |
|
Rochester Electronics | NB3N5103 - Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS RoHS: Compliant Status: Active Min Qty: 1 | 960 |
|
$1.8500 / $2.1800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 242 |
|
$4.3549 / $4.6276 | Buy Now |
DISTI #
NB3N51032DTG
|
Avnet Asia | PLL Clock Generator Single 25MHz to 200MHz 16-Pin TSSOP Rail (Alt: NB3N51032DTG) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 28 Weeks, 0 Days | 0 |
|
$1.7600 / $1.9684 | Buy Now |
DISTI #
NB3N51032DTG
|
Avnet Silica | PLL Clock Generator Single 25MHz to 200MHz 16-Pin TSSOP Rail (Alt: NB3N51032DTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB3N51032DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N51032DTG
onsemi
Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for NB3N51032DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3N51032DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB3N51032DTR2G | Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS, 2500-REEL | onsemi | NB3N51032DTG vs NB3N51032DTR2G |