-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR4 DRAM Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0805
|
Newark | Ram Memory Module, Ddr4 So-Dimm, 4Gb, Memory Speed:1Mhz, Module Memory:Pc4-3200, Module Form Factor:260-Pin Ddr4 Sdram So-Dimm, Memory Application:Notebook Sodimm, Memory Configuration:512M X 64Bit, Supply Voltage Min:1.14V Rohs Compliant: Yes |Micron MTA4ATF51264HZ-3G2R1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$22.6800 / $29.2700 | Buy Now |
DISTI #
82AJ0589
|
Newark | Ram Memory Module, Ddr4 So-Dimm |Micron MTA4ATF51264HZ-3G2R1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.8300 / $21.7700 | Buy Now |
DISTI #
557-MTA4ATF51264HZ-3G2R1-ND
|
DigiKey | MODULE DDR4 SDRAM 4GB 260SODIMM Min Qty: 1 Lead time: 2 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.5096 / $31.2200 | Buy Now |
DISTI #
MTA4ATF51264HZ-3G2
|
Avnet Americas | RAM Memory Module, 4 GB, 1.6 GHz, PC4-25600, 260-Pin DDR4 SODIMM, Notebook SODIMM - Trays (Alt: MTA4ATF51264HZ-3G2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 85 |
|
$20.9436 / $23.9838 | Buy Now |
DISTI #
40AJ0805
|
Avnet Americas | RAM Memory Module, 4 GB, 1.6 GHz, PC4-25600, 260-Pin DDR4 SODIMM, Notebook SODIMM - Bulk (Alt: 40AJ0805) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$22.5300 / $24.7000 | Buy Now |
DISTI #
340-471656
|
Mouser Electronics | Memory Modules DDR4 4GB SODIMM Z41C RoHS: Compliant | 41 |
|
$22.8500 / $30.7500 | Buy Now |
DISTI #
61201131
|
Verical | DRAM Module DDR4 SDRAM 4Gbyte 260SODIMM Tray Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$45.5433 | Buy Now |
|
Quest Components | 80 |
|
$86.3784 / $111.4560 | Buy Now | |
DISTI #
MTA4ATF51264HZ-3G2
|
Avnet Americas | RAM Memory Module, 4 GB, 1.6 GHz, PC4-25600, 260-Pin DDR4 SODIMM, Notebook SODIMM - Trays (Alt: MTA4ATF51264HZ-3G2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 85 |
|
$20.9436 / $23.9838 | Buy Now |
DISTI #
40AJ0805
|
Avnet Americas | RAM Memory Module, 4 GB, 1.6 GHz, PC4-25600, 260-Pin DDR4 SODIMM, Notebook SODIMM - Bulk (Alt: 40AJ0805) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$22.5300 / $24.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTA4ATF51264HZ-3G2R1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTA4ATF51264HZ-3G2R1
Micron Technology Inc
DDR4 DRAM Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Micron |
This table gives cross-reference parts and alternative options found for MTA4ATF51264HZ-3G2R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA4ATF51264HZ-3G2R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTA4ATF51264HZ-3G2XX | DDR DRAM Module, 512MX64, CMOS, SODIMM-260 | Micron Technology Inc | MTA4ATF51264HZ-3G2R1 vs MTA4ATF51264HZ-3G2XX |
MTA4ATF51264HZ-3G2E1 | DDR DRAM Module, 512MX64, CMOS, SODIMM-260 | Micron Technology Inc | MTA4ATF51264HZ-3G2R1 vs MTA4ATF51264HZ-3G2E1 |
MTA4ATF51264HZ-3G2J2 | DDR DRAM Module, | Micron Technology Inc | MTA4ATF51264HZ-3G2R1 vs MTA4ATF51264HZ-3G2J2 |