Part Details for MT18HTF12872AY-53ED4 by Micron Technology Inc
Overview of MT18HTF12872AY-53ED4 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MT18HTF12872AY-53ED4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for MT18HTF12872AY-53ED4
MT18HTF12872AY-53ED4 CAD Models
MT18HTF12872AY-53ED4 Part Data Attributes:
|
MT18HTF12872AY-53ED4
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT18HTF12872AY-53ED4
Micron Technology Inc
DDR DRAM Module, 128MX72, CMOS, PDMA240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM240,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Clock Frequency-Max (fCLK) | 267 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N240 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Current-Max | 3.06 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for MT18HTF12872AY-53ED4
This table gives cross-reference parts and alternative options found for MT18HTF12872AY-53ED4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18HTF12872AY-53ED4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M393T2953BG0-CE6 | DDR DRAM Module, 128MX72, 0.45ns, CMOS, DIMM-240 | Samsung Semiconductor | MT18HTF12872AY-53ED4 vs M393T2953BG0-CE6 |
MT9HTF12872PY-800XX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, MO-237, DIMM-240 | Micron Technology Inc | MT18HTF12872AY-53ED4 vs MT9HTF12872PY-800XX |
HYMP512F72CP8D3-Y5 | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT18HTF12872AY-53ED4 vs HYMP512F72CP8D3-Y5 |
MT9HVF12872PZ-667H1 | DDR DRAM Module, 128MX72, 0.45ns, CMOS, HALOGEN FREE, DIMM-240 | Micron Technology Inc | MT18HTF12872AY-53ED4 vs MT9HVF12872PZ-667H1 |
MT9HTF12872AIY-80EXX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, MO-237, DIMM-240 | Micron Technology Inc | MT18HTF12872AY-53ED4 vs MT9HTF12872AIY-80EXX |
V917565K24QAFW-D3 | DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 | ProMOS Technologies Inc | MT18HTF12872AY-53ED4 vs V917565K24QAFW-D3 |
HYMP112U72P8-E3 | DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT18HTF12872AY-53ED4 vs HYMP112U72P8-E3 |
HYMT112U72ZNF8-G7 | Synchronous DRAM Module, 128MX72, CMOS, LEAD FREE, DIMM-240 | SK Hynix Inc | MT18HTF12872AY-53ED4 vs HYMT112U72ZNF8-G7 |
MT9HTF12872AZ-667XX | DDR DRAM Module, 128MX72, CMOS, HALOGEN FREE, MO-237, DIMM-240 | Micron Technology Inc | MT18HTF12872AY-53ED4 vs MT9HTF12872AZ-667XX |
MT9KSF12872PY-1G1XX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, RDIMM-240 | Micron Technology Inc | MT18HTF12872AY-53ED4 vs MT9KSF12872PY-1G1XX |