Part Details for MT9KSF12872PY-1G1XX by Micron Technology Inc
Overview of MT9KSF12872PY-1G1XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9KSF12872PY-1G1XX
MT9KSF12872PY-1G1XX CAD Models
MT9KSF12872PY-1G1XX Part Data Attributes:
|
MT9KSF12872PY-1G1XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9KSF12872PY-1G1XX
Micron Technology Inc
DDR DRAM Module, 128MX72, CMOS, LEAD FREE, RDIMM-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | LEAD FREE, RDIMM-240 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | WD-MAX | |
Clock Frequency-Max (fCLK) | 534.7 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Length | 133.35 mm | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR3 DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 30.5 mm | |
Sequential Burst Length | 8 | |
Supply Voltage-Max (Vsup) | 1.4175 V | |
Supply Voltage-Min (Vsup) | 1.2825 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for MT9KSF12872PY-1G1XX
This table gives cross-reference parts and alternative options found for MT9KSF12872PY-1G1XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9KSF12872PY-1G1XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M391T2863EH3-CE6 | DDR DRAM Module, 128MX72, 0.45ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | MT9KSF12872PY-1G1XX vs M391T2863EH3-CE6 |
M392T2950GZA-CF7 | DDR DRAM Module, 128MX72, 0.4ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, RDIMM-240 | Samsung Semiconductor | MT9KSF12872PY-1G1XX vs M392T2950GZA-CF7 |
MT9HTF12872AZY-800XX | DDR DRAM, 128MX72, CMOS, HALOGEN FREE, MO-237, UDIMM-240 | Micron Technology Inc | MT9KSF12872PY-1G1XX vs MT9HTF12872AZY-800XX |
M392T2950CZA-CD5 | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT9KSF12872PY-1G1XX vs M392T2950CZA-CD5 |
M391T2863DZ3-CCC | DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | MT9KSF12872PY-1G1XX vs M391T2863DZ3-CCC |
M391T2953BG3-CD5 | DDR DRAM Module, 128MX72, 0.5ns, CMOS, DIMM-240 | Samsung Semiconductor | MT9KSF12872PY-1G1XX vs M391T2953BG3-CD5 |
M391B2873GB0-CMA | DDR DRAM Module, 128MX72, 0.195ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | MT9KSF12872PY-1G1XX vs M391B2873GB0-CMA |
HYS72T128020HP-3-B | DDR DRAM Module, 128MX72, 0.45ns, CMOS, GREEN, RDIMM-240 | Qimonda AG | MT9KSF12872PY-1G1XX vs HYS72T128020HP-3-B |
HYMP512P72BP4-E3 | DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT9KSF12872PY-1G1XX vs HYMP512P72BP4-E3 |
M391B2873FH0-CK0 | DDR DRAM Module, 128MX72, 20ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT9KSF12872PY-1G1XX vs M391B2873FH0-CK0 |