Part Details for MSC3-500/5 by TE Connectivity
Overview of MSC3-500/5 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MSC3-500/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSC3-500/5
|
TME | Current transformer, Iin: 500A, Iout: 5A, screw, 1@max2.5VA, MSC3 Min Qty: 1 | 0 |
|
$40.7600 / $43.4800 | RFQ |
Part Details for MSC3-500/5
MSC3-500/5 CAD Models
MSC3-500/5 Part Data Attributes:
|
MSC3-500/5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSC3-500/5
TE Connectivity
Current Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Accuracy Class | 1 | |
Approvals | IEC/EN | |
Current Rating (Ip:Is) | 500:5 A | |
Height | 71.7 mm | |
Input Voltage-Nom | 720 V | |
Length | 61.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 2.5 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 53 mm | |
Window Dimension | W28XH44.5 (mm) |