Filter Your Search
1 - 10 of 5,014 results
|
PA1005.020QNLT
Pulse Electronics Corporation
|
$0.0277 | Yes | Active | 1:20 | 550 mΩ | 80 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||
|
PA1005.070QNLT
Pulse Electronics Corporation
|
$0.6603 | Yes | Active | 1:70 | 4.75 Ω | 980 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||
|
PA1005.100QNLT
Pulse Electronics Corporation
|
$0.7788 | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||
![]() |
PA1005.100QNL
Pulse Electronics Corporation
|
$1.1530 | Yes | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||
![]() |
PA1005.125QNL
Pulse Electronics Corporation
|
$1.1864 | Yes | Yes | Active | 1:125 | 6.5 Ω | 3 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||
![]() |
PA1005.050QNL
Pulse Electronics Corporation
|
$1.1864 | Yes | Yes | Active | 1:50 | 1.5 Ω | 500 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||
![]() |
PA1005.040QNL
Pulse Electronics Corporation
|
$1.1864 | Yes | Yes | Active | 1:40 | 1.14 Ω | 320 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||
![]() |
PA1005.070QNL
Pulse Electronics Corporation
|
$1.1864 | Yes | Yes | Active | 1:70 | 4.75 Ω | 980 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||
![]() |
PA1005.030QNL
Pulse Electronics Corporation
|
$1.2164 | Yes | Yes | Active | 1:30 | 870 mΩ | 180 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||
![]() |
PA1005.060QNL
Pulse Electronics Corporation
|
$1.2164 | Yes | Yes | Active | 1:60 | 2.25 Ω | 720 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 |