-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS25036-107
|
Mouser Electronics | Terminals RING 16-14AWG #6 RoHS: Compliant | 9521 |
|
$0.2110 / $0.5200 | Buy Now |
|
Bisco Industries | 2827 |
|
Buy Now | ||
DISTI #
AMPMS25036-107
|
Heilind Electronics | Americas - 18365 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PIDG Ring Tongue Terminal 14-16AWG 21.44mm 7.92mm Tin Loose Piece RoHS: Compliant |
7523 In Stock 100000 On Order |
|
$0.1892 / $0.3359 | Buy Now |
DISTI #
77370853
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 21.44mm Tin Tape Min Qty: 200 Package Multiple: 100 | Americas - 3700 |
|
$0.2934 / $0.4665 | Buy Now |
|
Quest Components | RING TERMINAL | 156 |
|
$0.3300 / $0.4950 | Buy Now |
DISTI #
51864
|
TTI | Terminals RING 16-14AWG #6 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 14050 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPMS25036-107
|
Interstate Connecting Components | 3061 |
|
Buy Now | ||
|
Powell Electronics | 100PCS PER PACK Min Qty: 1 | 15130 |
|
$0.1200 / $0.1500 | Buy Now |
DISTI #
MS25036-107
|
FDH Electronics | Other Products Min Qty: 1 | 2026 |
|
$0.1940 / $0.3340 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS25036-107
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-107
TE Connectivity
2mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for MS25036-107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-320565-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | MS25036-107 vs 8-320565-0 |
36485 | TERMINAL,PIDG R 16-14HD 1/2 | TE Connectivity | MS25036-107 vs 36485 |
1SET121091R0000 | 2.62mm2 | TE Connectivity | MS25036-107 vs 1SET121091R0000 |
1SET121084R0000 | 2mm2 | TE Connectivity | MS25036-107 vs 1SET121084R0000 |
8-320560-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | MS25036-107 vs 8-320560-0 |
1SET121086R0000 | 2.62mm2 | TE Connectivity | MS25036-107 vs 1SET121086R0000 |
1SET121090R0000 | 2mm2 | TE Connectivity | MS25036-107 vs 1SET121090R0000 |
2-325034-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | MS25036-107 vs 2-325034-1 |