Part Details for 36485 by TE Connectivity
Overview of 36485 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 36485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3513
|
Newark | Terminals Ring 16-14Awg #1/2 |Amp Te Connectivity 36485 (Alternate Part Number: 4008928364859 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.7100 | Buy Now |
DISTI #
13H2573
|
Newark | Terminal, pidg R 16-14Hd 1/2 Rohs Compliant: Yes |Amp Te Connectivity 36485 (Alternate Part Number: 4008928364859 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.2900 | Buy Now |
DISTI #
36485-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/2 Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3765 | Buy Now |
DISTI #
36485
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 58.62mm 31.75mm Tin Loose Piece - Bulk (Alt: 36485) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-36485
|
Mouser Electronics | Terminals RING 16-14AWG #1/2 RoHS: Compliant | 21 |
|
$2.3700 / $4.1400 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14HD 1/2 RoHS: Compliant |
400 Partner Stock |
|
$2.3300 / $2.8000 | Buy Now |
|
Master Electronics | TERMINAL,PIDG R 16-14HD 1/2 RoHS: Compliant |
400 Partner Stock |
|
$2.3300 / $2.8000 | Buy Now |
Part Details for 36485
36485 CAD Models
36485 Part Data Attributes:
|
36485
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36485
TE Connectivity
TERMINAL,PIDG R 16-14HD 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 36485
This table gives cross-reference parts and alternative options found for 36485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
130090 | Ring Terminal, 2.62mm2 | TE Connectivity | 36485 vs 130090 |
2-325034-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 36485 vs 2-325034-1 |
1SET121086R0000 | 2.62mm2 | TE Connectivity | 36485 vs 1SET121086R0000 |
2-327964-4 | TERMINAL,PIDG RECT 16-14 4 | TE Connectivity | 36485 vs 2-327964-4 |
8-320560-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | 36485 vs 8-320560-0 |
1SET121084R0000 | 2mm2 | TE Connectivity | 36485 vs 1SET121084R0000 |
1SET121085R0000 | 2mm2 | TE Connectivity | 36485 vs 1SET121085R0000 |
8-320565-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | 36485 vs 8-320565-0 |
1SET121091R0000 | 2.62mm2 | TE Connectivity | 36485 vs 1SET121091R0000 |