-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Solder Lug Terminal, Plunger Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B3927
|
Newark | Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Through Hole, Contact Current Max:7A, Contact Voltage Dc Nom:-, Product Range:Sx Series, Contact Voltage Ac Nom:250V Rohs Compliant: No |Honeywell MS24547-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 250VAC 1.39N Screw Mount RoHS: Compliant |
4784 In Stock 15000 On Order |
|
$9.0300 / $13.8600 | Buy Now |
DISTI #
69198151
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 1.39N Screw Mount Solder Min Qty: 4 Package Multiple: 2 | Americas - 4784 |
|
$13.4565 / $17.8608 | Buy Now |
DISTI #
21SX39-T
|
TTI | Basic / Snap Action Switches 250 VAC 7 A Pin Plunger Actuator Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 11039 In Stock |
|
$10.6000 / $12.2800 | Buy Now |
DISTI #
2575336
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 120 Container: Each | 0 |
|
$15.7133 | Buy Now |
DISTI #
2575336
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$10.5285 / $11.4765 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 250VAC 1.39N Screw Mount RoHS: Compliant |
4784 In Stock 15000 On Order |
|
$9.0300 / $13.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS24547-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24547-1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Solder Lug Terminal, Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Angle | ||
Actuator Length | 0.029 inch | |
Actuator Travel | 0.61 mm | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Position | 0.32 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.091 inch | |
Termination Type | SOLDER LUG |