Part Details for MRFG35005MT1 by Freescale Semiconductor
Overview of MRFG35005MT1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRFG35005MT1
MRFG35005MT1 CAD Models
MRFG35005MT1 Part Data Attributes:
|
MRFG35005MT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRFG35005MT1
Freescale Semiconductor
S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, PLASTIC, CASE 466-03, PLD-1.5, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | SMALL OUTLINE, R-PQSO-N4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 466-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PQSO-N4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 10.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for MRFG35005MT1
This table gives cross-reference parts and alternative options found for MRFG35005MT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFG35005MT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFG35005NT1 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN | Freescale Semiconductor | MRFG35005MT1 vs MRFG35005NT1 |
MRFG35005MT1 | RF POWER, FET | NXP Semiconductors | MRFG35005MT1 vs MRFG35005MT1 |
MRFG35005MT1 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, PLASTIC, CASE 466-02, PLD-1.5, 4 PIN | Motorola Mobility LLC | MRFG35005MT1 vs MRFG35005MT1 |
MRFG35005NT1 | RF POWER, FET | NXP Semiconductors | MRFG35005MT1 vs MRFG35005NT1 |