Part Details for MRFE6S9045NR1 by NXP Semiconductors
Overview of MRFE6S9045NR1 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MRFE6S9045NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M7235
|
Newark | Rf Mosfet, N Channel, 66V, To-270, Drain Source Voltage Vds:66V, Continuous Drain Current Id:-, Power Dissipation:-, Operating Frequency Min:920Mhz, Operating Frequency Max:960Mhz, No. Of Pins:2Pins, Operating Temperature Max:225°C Rohs Compliant: Yes |Nxp MRFE6S9045NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.0100 | Buy Now |
DISTI #
31AC6668
|
Newark | Transistor, Rf, 66V, To-270-2, Drain Source Voltage Vds:66Vdc, Continuous Drain Current Id:-, Power Dissipation Pd:-, Operating Frequency Min:865Mhz, Operating Frequency Max:960Mhz, Rf Transistor Case:To-270, No. Of Pins:2Pins, Rohs Compliant: Yes |Nxp MRFE6S9045NR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MRFE6S9045NR1
|
Avnet Americas | Transistor RF FET N-CH 66V 865MHz to 960MHz 3-Pin TO-270 T/R - Tape and Reel (Alt: MRFE6S9045NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$22.9280 / $26.4411 | Buy Now |
DISTI #
MRFE6S9045NR1
|
Avnet Americas | Transistor RF FET N-CH 66V 865MHz to 960MHz 3-Pin TO-270 T/R - Tape and Reel (Alt: MRFE6S9045NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$22.9280 / $26.4411 | Buy Now |
Part Details for MRFE6S9045NR1
MRFE6S9045NR1 CAD Models
MRFE6S9045NR1 Part Data Attributes:
|
MRFE6S9045NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFE6S9045NR1
NXP Semiconductors
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1265-09, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 66 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-270 | |
JESD-30 Code | R-PDFP-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRFE6S9045NR1
This table gives cross-reference parts and alternative options found for MRFE6S9045NR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFE6S9045NR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF9060R1 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, NI-360, CASE 360B-05, 3 PIN | Motorola Semiconductor Products | MRFE6S9045NR1 vs MRF9060R1 |
MRF373SR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360S, CASE 360C-05, 3 PIN | Freescale Semiconductor | MRFE6S9045NR1 vs MRF373SR1 |
MRF9045R1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 2 PIN | Motorola Mobility LLC | MRFE6S9045NR1 vs MRF9045R1 |
MRF9060NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, CASE 1337-03, 2 PIN | Freescale Semiconductor | MRFE6S9045NR1 vs MRF9060NBR1 |
MRF373AS | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | Freescale Semiconductor | MRFE6S9045NR1 vs MRF373AS |
MRF9045NBR1 | RF POWER, FET | NXP Semiconductors | MRFE6S9045NR1 vs MRF9045NBR1 |
MRF9045MBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1337-03, 2 PIN | Motorola Mobility LLC | MRFE6S9045NR1 vs MRF9045MBR1 |
MRF9060MR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, TO-270, CASE 1265-08, 2 PIN | Freescale Semiconductor | MRFE6S9045NR1 vs MRF9060MR1 |
MRFE6S9046GNR1 | GSM, GSM EDGE Lateral N-Channel RF Power MOSFET, 920-960 MHz, 35.5 W CW, 28 V | Freescale Semiconductor | MRFE6S9045NR1 vs MRFE6S9046GNR1 |
MRF9060MBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1337-03, 2 PIN | Motorola Mobility LLC | MRFE6S9045NR1 vs MRF9060MBR1 |