MRFE6S9045NR1
vs
MRF9045NBR1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1265-09, 2 PIN
|
,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00
|
|
Samacsys Manufacturer |
NXP
|
|
Case Connection |
SOURCE
|
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
66 V
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
|
JEDEC-95 Code |
TO-270
|
|
JESD-30 Code |
R-PDFP-F2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
3
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
225 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare MRFE6S9045NR1 with alternatives
Compare MRF9045NBR1 with alternatives