-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 0.2-4.6V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3920
|
Newark | Pressure Sensor, 0Kpa, -40 To 125Deg C, Pressure Type:Gauge, Vacuum, Sensitivity, V/P:38.26Mv/Kpa, Operating Pressure Min:-115Kpa, Operating Pressure Max:0Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Soprohs Compliant: Yes |Nxp MPXV6115VC6U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 338 |
|
$17.2300 / $24.3700 | Buy Now |
DISTI #
94T5882
|
Newark | Pressure Sensor, Vacuum, 38.26 Mv/Kpa, -115 Kpa, 0 Kpa, 4.75 V, 5.25 V Rohs Compliant: Yes |Nxp MPXV6115VC6U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3377 |
|
$17.2300 / $24.3700 | Buy Now |
DISTI #
MPXV6115VC6U-ND
|
DigiKey | SENSOR 16.68PSI 0.13" 4.6V Min Qty: 1 Lead time: 52 Weeks Container: Tube |
4448 In Stock |
|
$15.6251 / $23.4400 | Buy Now |
DISTI #
MPXV6115VC6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gauge/Vacuum 8-Pin SMT Rail - Rail/Tube (Alt: MPXV6115VC6U) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$13.7024 / $15.8019 | Buy Now |
DISTI #
94T5882
|
Avnet Americas | Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gauge/Vacuum 8-Pin SMT Rail - Bulk (Alt: 94T5882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 853 Partner Stock |
|
$17.9100 / $23.7100 | Buy Now |
DISTI #
841-MPXV6115VC6U
|
Mouser Electronics | Board Mount Pressure Sensors PORTED SOP INTEGRATED RoHS: Compliant | 5303 |
|
$16.6100 / $23.4400 | Buy Now |
|
Future Electronics | MPXV6115V Series 5.25 V -115 to 0 kPa Absolute Pressure Sensor - 98ASB17757C RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 40 Container: Tube | 0Tube |
|
$16.5800 / $17.4100 | Buy Now |
DISTI #
MPXV6115VC6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gauge/Vacuum 8-Pin SMT Rail - Rail/Tube (Alt: MPXV6115VC6U) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$13.7024 / $15.8019 | Buy Now |
DISTI #
94T5882
|
Avnet Americas | Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gauge/Vacuum 8-Pin SMT Rail - Bulk (Alt: 94T5882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 853 Partner Stock |
|
$17.9100 / $23.7100 | Buy Now |
DISTI #
MPXV6115VC6U
|
Avnet Silica | Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gauge/Vacuum 8-Pin SMT Rail (Alt: MPXV6115VC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV6115VC6U
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXV6115VC6U
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 0.2-4.6V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, CASE 482A, SOIC-8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | SENSITIVITY 38.26 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.2-4.6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | ||
Pressure Range-Min | -16.67 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXV6115VC6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV6115VC6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV6115VC6T1 | GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 0.2-4.6V, SQUARE, SURFACE MOUNT, PLASTIC, CASE 482A, SOIC-8 PIN | Freescale Semiconductor | MPXV6115VC6U vs MPXV6115VC6T1 |
MPXV6115VC6U | Pressure Sensor, 5V, 15/115kPa, SOP 8, Port, Rail | Freescale Semiconductor | MPXV6115VC6U vs MPXV6115VC6U |
MPXV6115VC6U | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 4.53-4.66V, SQUARE, SURFACE MOUNT, CASE 482A, 8 PIN | Motorola Mobility LLC | MPXV6115VC6U vs MPXV6115VC6U |