Part Details for MPXM2102AST1 by NXP Semiconductors
Overview of MPXM2102AST1 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXM2102AST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3879
|
Newark | Ic, Pressure Sensor, 0 To 100Kpa, Mpak-4, Pressure Type:Absolute, Sensitivity, V/P:0.4Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:100Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Mpak, Msl:- Rohs Compliant: Yes |Nxp MPXM2102AST1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9700 / $7.5600 | Buy Now |
DISTI #
MPXM2102AST1TR-ND
|
DigiKey | SENSOR 14.5PSIA 0.12" .04V 5MPAK Min Qty: 400 Lead time: 39 Weeks Container: Tape & Reel (TR) |
400 In Stock |
|
$8.8730 | Buy Now |
DISTI #
MPXM2102AST1
|
Avnet Americas | Pressure Sensor 0kPa to 100kPa Absolute 5-Pin Case 1320A-02 T/R - Tape and Reel (Alt: MPXM2102AST1) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-MPXM2102AST1
|
Mouser Electronics | Board Mount Pressure Sensors M-PAK RoHS: Compliant | 650 |
|
$8.0500 / $14.1900 | Buy Now |
DISTI #
V36:1790_07189912
|
Arrow Electronics | Board Mount Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute 5-Pin(4+Tab) M-PAC T/R Min Qty: 400 Package Multiple: 400 Lead time: 39 Weeks Date Code: 2333 | Americas - 5600 |
|
$8.0230 / $8.5530 | Buy Now |
DISTI #
MPXM2102AST1
|
Avnet Americas | Pressure Sensor 0kPa to 100kPa Absolute 5-Pin Case 1320A-02 T/R - Tape and Reel (Alt: MPXM2102AST1) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MPXM2102AST1
|
Avnet Silica | Pressure Sensor 0kPa to 100kPa Absolute 5-Pin Case 1320A-02 T/R (Alt: MPXM2102AST1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXM2102AST1
|
EBV Elektronik | Pressure Sensor 0kPa to 100kPa Absolute 5-Pin Case 1320A-02 T/R (Alt: MPXM2102AST1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPXM2102AST1
MPXM2102AST1 CAD Models
MPXM2102AST1 Part Data Attributes:
|
MPXM2102AST1
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXM2102AST1
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 1%, 0-40mV, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.315 mm | |
Body Height | 9.8298 mm | |
Body Length or Diameter | 9.347 mm | |
Linearity (%) | 1 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXM2102AST1
This table gives cross-reference parts and alternative options found for MPXM2102AST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2102AST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXM2102AST1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 1%, 0-40mV, RECTANGULAR, SURFACE MOUNT, MPAC-5 | Freescale Semiconductor | MPXM2102AST1 vs MPXM2102AST1 |
MPXM2102AST1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 1%, 0-40mV, RECTANGULAR, SURFACE MOUNT, PORTED, MPAK-4/5 | Motorola Mobility LLC | MPXM2102AST1 vs MPXM2102AST1 |