MPXM2102AST1
vs
MPXM2102AST1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
39 Weeks
|
|
Samacsys Manufacturer |
NXP
|
NXP
|
Accuracy-Max (%) |
1%
|
1%
|
Additional Feature |
TEMPERATURE COMPENSATED
|
TEMPERATURE COMPENSATED
|
Body Breadth |
7.315 mm
|
7.315 mm
|
Body Height |
9.8298 mm
|
9.8298 mm
|
Body Length or Diameter |
9.347 mm
|
9.347 mm
|
Linearity (%) |
1 %
|
1 %
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Offset-Nom |
0MV
|
0MV
|
Operating Current-Max |
6 mA
|
6 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
0-40mV
|
0-40mV
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Port Type |
STRAIGHT
|
STRAIGHT
|
Pressure Range-Max |
14.5 Psi
|
14.5 Psi
|
Pressure Range-Min |
|
|
Pressure Sensing Mode |
ABSOLUTE
|
ABSOLUTE
|
Response Time |
1000 µs
|
1000 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
16 V
|
16 V
|
Supply Voltage-Min |
10 V
|
10 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|