Part Details for MPX5100DP by NXP Semiconductors
Overview of MPX5100DP by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX5100DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9344
|
Newark | Pressure Sensor, Differential, 45 Mv/Kpa, 0 Kpa, 100 Kpa, 4.75 V, 5.25 V Rohs Compliant: Yes |Nxp MPX5100DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4480 |
|
$18.7400 / $26.3500 | Buy Now |
DISTI #
07F9931
|
Newark | Pressure Sensor, 100Kpa, -40 To 125Deg C, Pressure Type:Differential, Sensitivity, V/P:45Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:100Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sip Rohs Compliant: Yes |Nxp MPX5100DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1675 |
|
$18.7400 / $26.3500 | Buy Now |
DISTI #
MPX5100DP-ND
|
DigiKey | SENSOR 14.5PSID 0.19" 4.7V Min Qty: 1 Lead time: 39 Weeks Container: Tray |
795 In Stock |
|
$17.0185 / $25.5300 | Buy Now |
DISTI #
MPX5100DP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 100kPa Differential 6-Pin Case 867C-05 Tray - Trays (Alt: MPX5100DP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$14.9217 / $17.2081 | Buy Now |
DISTI #
07F9931
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 100kPa Differential 6-Pin Case 867C-05 Tray - Bulk (Alt: 07F9931) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 4 Days Container: Bulk | 1675 Partner Stock |
|
$19.2700 / $26.5400 | Buy Now |
DISTI #
841-MPX5100DP
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN INTEG 100KPA RoHS: Compliant | 5604 |
|
$17.9700 / $25.3100 | Buy Now |
|
Future Electronics | MPX5100, 0 to 100 kPa Differential Gauge and Absolute Integrated Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$16.8800 / $17.0300 | Buy Now |
DISTI #
MPX5100DP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 100kPa Differential 6-Pin Case 867C-05 Tray - Trays (Alt: MPX5100DP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$14.9217 / $17.2081 | Buy Now |
DISTI #
07F9931
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 100kPa Differential 6-Pin Case 867C-05 Tray - Bulk (Alt: 07F9931) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 4 Days Container: Bulk | 1675 Partner Stock |
|
$19.2700 / $26.5400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 540 |
|
$31.1195 / $32.4160 | Buy Now |
Part Details for MPX5100DP
MPX5100DP CAD Models
MPX5100DP Part Data Attributes:
|
MPX5100DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX5100DP
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, CASE 867C, UNIBODY PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 10.67 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Linearity (%) | 2.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Termination Type | SOLDER |
Alternate Parts for MPX5100DP
This table gives cross-reference parts and alternative options found for MPX5100DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5100DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX5100DP | Pressure Sensor, 5V, 0/100kPa, Sensor 6, Port, Tray | Freescale Semiconductor | MPX5100DP vs MPX5100DP |