-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0-40mV, BARREL, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F9867
|
Newark | Pressure Sensor, 0 To 200Kpa, Sip-4, Pressure Type:Absolute, Sensitivity, V/P:0.2Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:200Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Sip, Msl:- Rohs Compliant: Yes |Nxp MPX2200AP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4400 | Buy Now |
DISTI #
58M9335
|
Newark | Pressure Sensor, Absolute, 0.2 Mv/Kpa, 0 Kpa, 200 Kpa, 10 V, 16 V Rohs Compliant: Yes |Nxp MPX2200AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MPX2200AP-ND
|
DigiKey | SENSOR 29.01PSIA 0.19" .04V Min Qty: 1 Lead time: 52 Weeks Container: Tray |
1210 In Stock |
|
$13.3663 / $22.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX2200AP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX2200AP
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0-40mV, BARREL, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, UNBODY PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 17.78 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 29.47 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | BARREL | |
Port Type | BARBED | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPX2200AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2200AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX2200AP | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 1%, 0-40mV, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4 | Motorola Mobility LLC | MPX2200AP vs MPX2200AP |