-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9235
|
Newark | Zener Single Diode, 24 V, 500 Mw, Sod-123, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ5252BT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29210 |
|
$0.0160 | Buy Now |
DISTI #
83H7468
|
Newark | Zener Diode, 500Mw, 24V, Sod-123, Zener Voltage Nom:24V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MMSZ5252BT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
27AC9142
|
Newark | Diode, Zener, 24V, 0.5W, Full Reel, Zener Voltage Vz Typ:24V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotiverohs Compliant: Yes |Onsemi MMSZ5252BT1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
MMSZ5252BT1GOSCT-ND
|
DigiKey | DIODE ZENER 24V 500MW SOD123 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
179048 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ5252BT1G
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5252BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 900077372 Factory Stock |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ5252BT1G
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5252BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 77372 Factory Stock |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ5252BT1G
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5252BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 77372 Factory Stock |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ5252BT1G
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5252BT1G) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
MMSZ5252BT1G
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5252BT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
863-MMSZ5252BT1G
|
Mouser Electronics | Zener Diodes 24V 500mW RoHS: Compliant | 43263 |
|
$0.0170 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5252BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5252BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
This table gives cross-reference parts and alternative options found for MMSZ5252BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5252BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5252B_R1_00001 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5252BT1G vs MMSZ5252B_R1_00001 |
MMSZ5252BD87Z | Zener Diode, 24V V(Z), 0.5W, Silicon, Unidirectional | onsemi | MMSZ5252BT1G vs MMSZ5252BD87Z |
MMSZ5252BQ-13-F | Zener Diode, 24V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5252BT1G vs MMSZ5252BQ-13-F |
MMSZ5252B_NL | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSZ5252BT1G vs MMSZ5252B_NL |
MMSZ5252B-HE3-18 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5252BT1G vs MMSZ5252B-HE3-18 |
MMSZ5252B-13 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5252BT1G vs MMSZ5252B-13 |
MMSZ5252B-E3-08 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5252BT1G vs MMSZ5252B-E3-08 |
MMSZ5252B-7 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5252BT1G vs MMSZ5252B-7 |
MMSZ5252B-V-GS08 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5252BT1G vs MMSZ5252B-V-GS08 |
MMSZ5252B-H | Zener Diode, 24V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5252BT1G vs MMSZ5252B-H |