Part Details for MMSZ5252BD87Z by onsemi
Overview of MMSZ5252BD87Z by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMSZ5252BD87Z
MMSZ5252BD87Z CAD Models
MMSZ5252BD87Z Part Data Attributes:
|
MMSZ5252BD87Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5252BD87Z
onsemi
Zener Diode, 24V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 5.2 mA |
Alternate Parts for MMSZ5252BD87Z
This table gives cross-reference parts and alternative options found for MMSZ5252BD87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5252BD87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5252B_R1_00001 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5252BD87Z vs MMSZ5252B_R1_00001 |
MMSZ5252B-TP | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5252BD87Z vs MMSZ5252B-TP |
MMSZ5252B-HE3-18 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5252BD87Z vs MMSZ5252B-HE3-18 |
MMSZ5252B-G3-08 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5252BD87Z vs MMSZ5252B-G3-08 |
MMSZ5252B-T1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5252BD87Z vs MMSZ5252B-T1 |
MMSZ5252BT1 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5252BD87Z vs MMSZ5252BT1 |
MMSZ5252B-7 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5252BD87Z vs MMSZ5252B-7 |
MMSZ5252B | Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5252BD87Z vs MMSZ5252B |
MMSZ5252B | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MMSZ5252BD87Z vs MMSZ5252B |
MMSZ5252B | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5252BD87Z vs MMSZ5252B |