Part Details for MMCC-1-32.768KHZ by MtronPTI
Overview of MMCC-1-32.768KHZ by MtronPTI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MMCC-1-32.768KHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for MMCC-1-32.768KHZ
MMCC-1-32.768KHZ CAD Models
MMCC-1-32.768KHZ Part Data Attributes:
|
MMCC-1-32.768KHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MMCC-1-32.768KHZ
MtronPTI
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | |
Series Resistance | 35000 Ω | |
Surface Mount | NO |
Alternate Parts for MMCC-1-32.768KHZ
This table gives cross-reference parts and alternative options found for MMCC-1-32.768KHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCC-1-32.768KHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWX-38/D12.5PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | MMCC-1-32.768KHZ vs GWX-38/D12.5PF |
GWX-38/E12.5PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | MMCC-1-32.768KHZ vs GWX-38/E12.5PF |
GWX-38/D | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | MMCC-1-32.768KHZ vs GWX-38/D |
GWX-38/AI | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | MMCC-1-32.768KHZ vs GWX-38/AI |
GWX-38/A | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | MMCC-1-32.768KHZ vs GWX-38/A |
GWX-38/E | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | MMCC-1-32.768KHZ vs GWX-38/E |