MMCC-1-32.768KHZ vs GWX-38/A feature comparison

MMCC-1-32.768KHZ MtronPTI

Buy Now Datasheet

GWX-38/A Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI GOLLEDGE ELECTRONICS LTD
Package Description PACKAGE-2 CYLINDRICAL PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.10 8541.60.00.10
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Tolerance 30 ppm 15 ppm
Load Capacitance 12.5 pF 12.5 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 50 °C 60 °C
Operating Temperature-Min -10 °C
Physical Dimension D3.1XH8.2 (mm)/D0.122XH0.323 (inch) D3.1XH8.2 (mm)/D0.122XH0.323 (inch)
Series Resistance 35000 Ω 35000 Ω
Surface Mount NO NO
Base Number Matches 1 4

Compare MMCC-1-32.768KHZ with alternatives

Compare GWX-38/A with alternatives