-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Bipolar Transistor PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4789
|
Newark | Bipolar Transistor, Pnp, -40V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:250Mhzrohs Compliant: Yes |Onsemi MMBT3906WT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27377 |
|
$0.0270 / $0.1370 | Buy Now |
DISTI #
58M9149
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, 40 V, 250 Mhz, 150 Mw, 200 Ma, 250 Rohs Compliant: Yes |Onsemi MMBT3906WT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26870 |
|
$0.0270 / $0.1380 | Buy Now |
DISTI #
67R1340
|
Newark | Bipolar Transistor, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:250Mhzrohs Compliant: Yes |Onsemi MMBT3906WT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
MMBT3906WT1GOSCT-ND
|
DigiKey | TRANS PNP 40V 0.2A SC70-3 Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
53460 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
MMBT3906WT1G
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBT3906WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 1203000 |
|
$0.0119 / $0.0142 | Buy Now |
DISTI #
MMBT3906WT1G
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBT3906WT1G) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMBT3906WT1G
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBT3906WT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 / $0.0140 | Buy Now |
DISTI #
88H4789
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 88H4789) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack | 27377 Partner Stock |
|
$0.0380 / $0.1260 | Buy Now |
DISTI #
863-MMBT3906WT1G
|
Mouser Electronics | Bipolar Transistors - BJT 200mA 40V PNP RoHS: Compliant | 40862 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
P40:2555_24343154
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 150mW 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Europe - 69000 |
|
$0.0121 / $0.1111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3906WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3906WT1G
onsemi
General Purpose Bipolar Transistor PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3906WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST3906T147 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3906WT1G vs MMST3906T147 |
CMPT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906WT1G vs CMPT3906 |
MMBT3906-T1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | MMBT3906WT1G vs MMBT3906-T1 |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBT3906WT1G vs MMBT3906 |
MMBT3906T | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT3906WT1G vs MMBT3906T |
MMBT3906T-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT3906WT1G vs MMBT3906T-13 |
MMST3906T116 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3906WT1G vs MMST3906T116 |
PMBT3906TRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | MMBT3906WT1G vs PMBT3906TRL13 |
PMBT3906-TAPE-7 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | MMBT3906WT1G vs PMBT3906-TAPE-7 |
MMBT3906T | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.4V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 250 MHz; PTM Max (W): 0.15W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523 | Galaxy Microelectronics | MMBT3906WT1G vs MMBT3906T |