-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9148
|
Newark | Trans, Pnp, -40V, 150Deg C, 0.225W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:Aec-Q101Rohs Compliant: Yes |Onsemi MMBT3906LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 114139 |
|
$0.0270 / $0.1060 | Buy Now |
DISTI #
94W9004
|
Newark | Transistor, Pnp, -40V, -200Ma, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:250Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-200Ma, Dc Current Gain Hfe:30Hfe, Transistorrohs Compliant: Yes |Onsemi MMBT3906LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
MMBT3906LT1GOSCT-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
401023 In Stock |
|
$0.0103 / $0.1100 | Buy Now |
DISTI #
MMBT3906LT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT3906LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 2633000 |
|
$0.0087 / $0.0097 | Buy Now |
DISTI #
MMBT3906LT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT3906LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0097 | Buy Now |
DISTI #
MMBT3906LT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT3906LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0097 | Buy Now |
DISTI #
863-MMBT3906LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 200mA 40V PNP RoHS: Compliant | 989558 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E21:3489_00018556
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 300mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2409 | Europe - 34413 |
|
$0.0081 / $0.1018 | Buy Now |
DISTI #
70099532
|
RS | TRANSISTOR, SILICON, PNP, -40VDC VCE, -40VDC VCB, -5VDC VEB, -200MADC ICC | ON Semiconductor MMBT3906LT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$0.0300 / $0.0350 | Buy Now |
|
Future Electronics | MMBT3906L Series 40 V 200 mA PNP Silicon General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0085 / $0.0102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3906LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3906LT1G
onsemi
200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 77 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for MMBT3906LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906LT3 | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT3906LT1G vs MMBT3906LT3 |
MMBT3906K_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT3906LT1G vs MMBT3906K_NL |
BSR18A | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | MMBT3906LT1G vs BSR18A |
SMBT3906E6327 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | MMBT3906LT1G vs SMBT3906E6327 |
BSR18AL99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | MMBT3906LT1G vs BSR18AL99Z |
SMBT3906E6433 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | MMBT3906LT1G vs SMBT3906E6433 |
MMBT3906SL | PNP Epitaxial Silicon Transistor, 8000-REEL | onsemi | MMBT3906LT1G vs MMBT3906SL |
SST3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3906LT1G vs SST3906 |
933864370215 | Small Signal Bipolar Transistor | Nexperia | MMBT3906LT1G vs 933864370215 |
UMT3906T206 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3906LT1G vs UMT3906T206 |