Part Details for MMBT3906 by NTE Electronics Inc
Overview of MMBT3906 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-MMBT3906-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23-3 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
18281 In Stock |
|
$0.0990 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Small Signal Bipolar Transistor - 0.2A I(C) - 40V V(BR)CEO - 1-Element - PNP - Silicon RoHS: Compliant |
1565 In Stock |
|
$0.0929 / $0.1415 | Buy Now |
DISTI #
60620344
|
Verical | Silicon PNP Transistor Min Qty: 500 Package Multiple: 250 Date Code: 2040 | Americas - 1500 |
|
$0.1965 | Buy Now |
|
Master Electronics | Small Signal Bipolar Transistor - 0.2A I(C) - 40V V(BR)CEO - 1-Element - PNP - Silicon RoHS: Compliant |
1565 In Stock |
|
$0.0929 / $0.1415 | Buy Now |
Part Details for MMBT3906
MMBT3906 CAD Models
MMBT3906 Part Data Attributes:
|
MMBT3906
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMBT3906
NTE Electronics Inc
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906
This table gives cross-reference parts and alternative options found for MMBT3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMBT3906 vs MMBT3906 |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3906 vs MMBT3906 |