Part Details for MMBT3906 by MDD
Overview of MMBT3906 by MDD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-MMBT3906TR-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23 Min Qty: 12000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
123000 In Stock |
|
$0.0385 | Buy Now |