Part Details for MMBT3906 by LGE
Overview of MMBT3906 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 250mW 10010mA1V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | 12600 |
|
$0.0071 / $0.0136 | Buy Now |
DISTI #
MMBT3906
|
Maritex | Transistor: PNP, bipolar, -40V, -0.2A, 200mW, -55+150 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 1570 |
|
$0.0050 / $0.0070 | Buy Now |