-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9147
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 40 V, 300 Mhz, 150 Mw, 200 Ma, 300 Rohs Compliant: Yes |Onsemi MMBT3904WT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26093 |
|
$0.0330 / $0.1480 | Buy Now |
DISTI #
88H4788
|
Newark | Bjt, Npn, 40V, Sot-323, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi MMBT3904WT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13266 |
|
$0.0180 | Buy Now |
DISTI #
67R1339
|
Newark | Bjt, Npn, 40V, Sot-323, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT3904WT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
MMBT3904WT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SC70-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
78831 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
MMBT3904WT1G
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBT3904WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 12270009000 Factory Stock |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
MMBT3904WT1G
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBT3904WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 30009000 Factory Stock |
|
$0.0144 | Buy Now |
DISTI #
MMBT3904WT1G
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBT3904WT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
MMBT3904WT1G
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBT3904WT1G) RoHS: Compliant Min Qty: 41667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 129000 Partner Stock |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
88H4788
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 88H4788) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 13266 Partner Stock |
|
$0.0480 / $0.1260 | Buy Now |
DISTI #
863-MMBT3904WT1G
|
Mouser Electronics | Bipolar Transistors - BJT 200mA 60V NPN RoHS: Compliant | 275186 |
|
$0.0140 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3904WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3904WT1G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3904WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMST3904T/R | Small Signal Bipolar Transistor | Nexperia | MMBT3904WT1G vs PMST3904T/R |
CMST3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SUPERMINI-3 | Central Semiconductor Corp | MMBT3904WT1G vs CMST3904 |
MMBT3904W | Small Signal Bipolar Transistor | Secos Corporation | MMBT3904WT1G vs MMBT3904W |
MMBT3904W | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | MMBT3904WT1G vs MMBT3904W |
MMBT3904WT/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3904WT1G vs MMBT3904WT/R7 |
MMBT3904WT3 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMBT3904WT1G vs MMBT3904WT3 |
PMST3904-TAPE-13 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | MMBT3904WT1G vs PMST3904-TAPE-13 |
PMST3904,115 | PMST3904 - NPN switching transistor SC-70 3-Pin | NXP Semiconductors | MMBT3904WT1G vs PMST3904,115 |
PMST3904 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | MMBT3904WT1G vs PMST3904 |
PMST3904,115 | PMST3904 - NPN switching transistor@en-us SC-70 3-Pin | Nexperia | MMBT3904WT1G vs PMST3904,115 |