Part Details for PMST3904-TAPE-13 by NXP Semiconductors
Overview of PMST3904-TAPE-13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PMST3904-TAPE-13
PMST3904-TAPE-13 CAD Models
PMST3904-TAPE-13 Part Data Attributes:
|
PMST3904-TAPE-13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMST3904-TAPE-13
NXP Semiconductors
200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for PMST3904-TAPE-13
This table gives cross-reference parts and alternative options found for PMST3904-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST3904-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMST3904,135 | PMST3904 - NPN switching transistor SC-70 3-Pin | NXP Semiconductors | PMST3904-TAPE-13 vs PMST3904,135 |
MMBT3904WT3 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | PMST3904-TAPE-13 vs MMBT3904WT3 |
MMBT3904W | Small Signal Bipolar Transistor | Secos Corporation | PMST3904-TAPE-13 vs MMBT3904W |
MMBT3904W_R1_10001 | Transistor, | PanJit Semiconductor | PMST3904-TAPE-13 vs MMBT3904W_R1_10001 |
MMBT3904WT/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | PMST3904-TAPE-13 vs MMBT3904WT/R7 |
PMST3904 | Small Signal Bipolar Transistor | Nexperia | PMST3904-TAPE-13 vs PMST3904 |
MMBT3904WT1G | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | PMST3904-TAPE-13 vs MMBT3904WT1G |
MMBT3904WT1 | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | PMST3904-TAPE-13 vs MMBT3904WT1 |
MMBT3904W_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | PMST3904-TAPE-13 vs MMBT3904W_R1_00001 |
PMST3904,115 | PMST3904 - NPN switching transistor SC-70 3-Pin | NXP Semiconductors | PMST3904-TAPE-13 vs PMST3904,115 |