Part Details for MMBT3904SL by onsemi
Overview of MMBT3904SL by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3904SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMBT3904SL-488-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT923F Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1438592 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 40V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1438592 |
|
$0.0581 / $0.0683 | Buy Now |
DISTI #
4183155
|
element14 Asia-Pacific | TRANS, NPN, 40V, 0.2A, SOT-923F-3 RoHS: Compliant Min Qty: 8000 Container: Each | 0 |
|
$0.0622 | Buy Now |
DISTI #
4183155
|
Farnell | TRANS, NPN, 40V, 0.2A, SOT-923F-3 RoHS: Compliant Min Qty: 8000 Lead time: 3 Weeks, 1 Days Container: Each | 1438592 |
|
$0.0615 | Buy Now |
DISTI #
2454018
|
Farnell | TRANSISTOR, BIPOL, NPN, 40V, SOT-923F-3 RoHS: Compliant Min Qty: 5 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0577 / $0.3225 | Buy Now |
DISTI #
2454018RL
|
Farnell | TRANSISTOR, BIPOL, NPN, 40V, SOT-923F-3 RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$0.0577 / $0.1644 | Buy Now |
Part Details for MMBT3904SL
MMBT3904SL CAD Models
MMBT3904SL Part Data Attributes:
|
MMBT3904SL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3904SL
onsemi
NPN Epitaxial Silicon Transistor, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.227 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3904SL
This table gives cross-reference parts and alternative options found for MMBT3904SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NST3904F3T5G | NPN Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | MMBT3904SL vs NST3904F3T5G |