-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9001
|
Newark | Transistor, Pnp, -60V, -600Ma, Sot-323-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:150Mw, Dc Collector Current:-600Ma, Dc Current Gain Hfe:50Hfe, Rohs Compliant: Yes |Onsemi MMBT2907AWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0210 | Buy Now |
DISTI #
84K8796
|
Newark | Bipolar Transistor, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:600Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:200Mhz Rohs Compliant: Yes |Onsemi MMBT2907AWT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4522 |
|
$0.0380 / $0.1790 | Buy Now |
DISTI #
04X6455
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -60 V, 200 Mhz, 150 Mw, -600 Ma, 50 Rohs Compliant: Yes |Onsemi MMBT2907AWT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0420 / $0.2000 | Buy Now |
DISTI #
MMBT2907AWT1GOSCT-ND
|
DigiKey | TRANS PNP 60V 0.6A SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
56862 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
MMBT2907AWT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 60 V, 600 mA, 150 mW, SC-70 (SOT-323), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBT2907AWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 540001068034 Factory Stock |
|
$0.0144 / $0.0172 | Buy Now |
DISTI #
MMBT2907AWT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 60 V, 600 mA, 150 mW, SC-70 (SOT-323), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBT2907AWT1G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 522000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
MMBT2907AWT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 60 V, 600 mA, 150 mW, SC-70 (SOT-323), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBT2907AWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0172 | Buy Now |
DISTI #
MMBT2907AWT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 60 V, 600 mA, 150 mW, SC-70 (SOT-323), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBT2907AWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 1068034 Factory Stock |
|
$0.0144 / $0.0172 | Buy Now |
DISTI #
84K8796
|
Avnet Americas | Single Bipolar Transistor, PNP, 60 V, 600 mA, 150 mW, SC-70 (SOT-323), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 84K8796) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 4 Days Container: Ammo Pack | 4522 Partner Stock |
|
$0.0500 / $0.1790 | Buy Now |
DISTI #
863-MMBT2907AWT1G
|
Mouser Electronics | Bipolar Transistors - BJT 600mA 60V PNP RoHS: Compliant | 2553 |
|
$0.0170 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2907AWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2907AWT1G
onsemi
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
This table gives cross-reference parts and alternative options found for MMBT2907AWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907AWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907AWT1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | MMBT2907AWT1G vs MMBT2907AWT1 |
MMBT2907AWT1 | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MMBT2907AWT1G vs MMBT2907AWT1 |