-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT2907A - 60V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1884-1-ND
|
DigiKey | TRANS PNP 60V 0.6A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22032 In Stock |
|
$0.0115 / $0.1200 | Buy Now |
DISTI #
PMBT2907A,235
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT2907A,235) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
771-PMBT2907A235
|
Mouser Electronics | Bipolar Transistors - BJT PMBT2907A/SOT23/TO-236AB RoHS: Compliant | 27258 |
|
$0.0100 / $0.1200 | Buy Now |
|
Future Electronics | PMBT2907A Series 60 V 600 mA SMT PNP Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0087 / $0.0099 | Buy Now |
|
Rochester Electronics | PMBT2907A - Small Signal Bipolar Transistor, 0.6A, 60V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 2765000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PMBT2907A,235
|
Avnet Silica | Trans GP BJT PNP 60V 0.6A 3-Pin TO-236AB T/R (Alt: PMBT2907A,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMBT2907A,235
|
EBV Elektronik | Trans GP BJT PNP 60V 0.6A 3-Pin TO-236AB T/R (Alt: PMBT2907A,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT2907A,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT2907A,235
Nexperia
PMBT2907A - 60V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 365 ns | |
Turn-on Time-Max (ton) | 40 ns |
This table gives cross-reference parts and alternative options found for PMBT2907A,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT2907A,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | PMBT2907A,235 vs MMST2907A |
MMBT2907A7 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | PMBT2907A,235 vs MMBT2907A7 |
MMBT2907A-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | PMBT2907A,235 vs MMBT2907A-AU_R1_000A1 |
MMBT2907AT/R13 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | PMBT2907A,235 vs MMBT2907AT/R13 |
MMBT2907A-TP-HF | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PMBT2907A,235 vs MMBT2907A-TP-HF |
SST2907AT116 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN | ROHM Semiconductor | PMBT2907A,235 vs SST2907AT116 |
MMBT2907A | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | PMBT2907A,235 vs MMBT2907A |
CMPT2907APBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | PMBT2907A,235 vs CMPT2907APBFREE |
CMPT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | PMBT2907A,235 vs CMPT2907A |
CMBT2907A-T | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SMD, 3 PIN | Rectron Semiconductor | PMBT2907A,235 vs CMBT2907A-T |