-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9448
|
Newark | Bipolar Transistor, Pnp, -60V, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT2907ALT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40000 |
|
$0.0260 / $0.1570 | Buy Now |
DISTI #
81Y6806
|
Newark | Transistor, Bipol, Pnp, -60V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-600Ma, Dc Current Gain Hfe:50Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBT2907ALT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 94218 |
|
$0.0280 / $0.1590 | Buy Now |
DISTI #
88H4786
|
Newark | Bipolar Transistor, Pnp, -60V, Sot-23, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBT2907ALT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
MMBT2907ALT3GOSCT-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27699 In Stock |
|
$0.0145 / $0.1600 | Buy Now |
DISTI #
MMBT2907ALT3G
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2907ALT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
863-MMBT2907ALT3G
|
Mouser Electronics | Bipolar Transistors - BJT 600mA 60V PNP RoHS: Compliant | 22879 |
|
$0.0160 / $0.1600 | Buy Now |
DISTI #
E02:0323_00077622
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 350mW 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2342 | Europe - 30000 |
|
$0.0135 / $0.0167 | Buy Now |
|
Future Electronics | MMBT Series 60 V 600 mA SMT PNP Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0136 / $0.0151 | Buy Now |
|
Future Electronics | MMBT Series 60 V 600 mA SMT PNP Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0136 / $0.0151 | Buy Now |
|
Bristol Electronics | 790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2907ALT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2907ALT3G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-03, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
This table gives cross-reference parts and alternative options found for MMBT2907ALT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907ALT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBT2907ALT3G vs MMBT2907A |
MMBT2907A/S62Z | 800mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT2907ALT3G vs MMBT2907A/S62Z |
PMBT2907A-T | Small Signal Bipolar Transistor | Nexperia | MMBT2907ALT3G vs PMBT2907A-T |
FMMT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | MMBT2907ALT3G vs FMMT2907A |
MMBT2907AG-AE3-R | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBT2907ALT3G vs MMBT2907AG-AE3-R |
MMBT2907A_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT2907ALT3G vs MMBT2907A_R1_00001 |
MMBT2907A_R1_10001 | Transistor, | PanJit Semiconductor | MMBT2907ALT3G vs MMBT2907A_R1_10001 |
FJX2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | MMBT2907ALT3G vs FJX2907A |
PMBT2907ATRL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | MMBT2907ALT3G vs PMBT2907ATRL |
MMBT2907AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBT2907ALT3G vs MMBT2907AL |