-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3164
|
Newark | Bipolar Transistor, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:640Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi MMBT2222AM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now |
DISTI #
05R9073
|
Newark | Bipolar Transistor, Npn, 40V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:640Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT2222AM3T5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0360 | Buy Now |
DISTI #
MMBT2222AM3T5GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT723 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
57521 In Stock |
|
$0.0214 / $0.2200 | Buy Now |
DISTI #
MMBT2222AM3T5G
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBT2222AM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 104000 |
|
$0.0180 / $0.0193 | Buy Now |
DISTI #
863-MMBT2222AM3T5G
|
Mouser Electronics | Bipolar Transistors - BJT SS SOT-723 GP TRANSISTOR RoHS: Compliant | 31246 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
E02:0323_00077400
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 640mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 11 Weeks Date Code: 2409 | Europe - 16000 |
|
$0.0199 / $0.0239 | Buy Now |
DISTI #
V72:2272_07278875
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 640mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2141 Container: Cut Strips | Americas - 7095 |
|
$0.2055 / $0.2085 | Buy Now |
DISTI #
V72:2272_26884817
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 640mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2220 Container: Cut Strips | Americas - 2995 |
|
$0.2055 / $0.2077 | Buy Now |
DISTI #
V79:2366_28619978
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 640mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 875 |
|
$0.0214 / $0.2035 | Buy Now |
|
Future Electronics | MMBT2222A - 40 V 600 mA NPN General Purpose Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0205 / $0.0227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2222AM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2222AM3T5G
onsemi
NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.64 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for MMBT2222AM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2222AM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT2222-TAPE-13 | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT2222AM3T5G vs PMBT2222-TAPE-13 |
MMBT2222AS62Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2222AM3T5G vs MMBT2222AS62Z |
PMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | MMBT2222AM3T5G vs PMBT2222A |
MMBT2222 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT2222AM3T5G vs MMBT2222 |
MMST2222AT146 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | MMBT2222AM3T5G vs MMST2222AT146 |
933821790215 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | MMBT2222AM3T5G vs 933821790215 |
KST2222ATR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | MMBT2222AM3T5G vs KST2222ATR |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | MMBT2222AM3T5G vs MMBT2222A |
MMBT2222ALT1 | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | National Semiconductor Corporation | MMBT2222AM3T5G vs MMBT2222ALT1 |
SST4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SST, 3 PIN | ROHM Semiconductor | MMBT2222AM3T5G vs SST4401 |