MMBT2222AM3T5G vs MMBT2222A feature comparison

MMBT2222AM3T5G onsemi

Buy Now Datasheet

MMBT2222A Taitron Components Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI TAITRON COMPONENTS INC
Part Package Code SOT-723 3 LEAD
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Manufacturer Package Code 631AA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 35
JESD-30 Code R-PDSO-F3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.64 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 2 2
Rohs Code Yes

Compare MMBT2222AM3T5G with alternatives

Compare MMBT2222A with alternatives