Part Details for MMBD7000LT1 by Infineon Technologies AG
Overview of MMBD7000LT1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for MMBD7000LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 8770 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 1890 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | 4278 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 15259 |
|
$0.0120 / $0.0640 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 4450 |
|
$0.0240 / $0.1200 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 7016 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 1512 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 426 |
|
$0.0788 / $0.1750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5285 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MMBD7000LT1
MMBD7000LT1 CAD Models
MMBD7000LT1 Part Data Attributes
|
MMBD7000LT1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MMBD7000LT1
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMBD7000LT1
This table gives cross-reference parts and alternative options found for MMBD7000LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD7000LTG1 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Silicon360 | MMBD7000LT1 vs MMBD7000LTG1 |
PMBD7000 | Rectifier Diode | Nexperia | MMBD7000LT1 vs PMBD7000 |
MMBD7000LT3G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Silicon360 | MMBD7000LT1 vs MMBD7000LT3G |
SMBD7000E6327 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | MMBD7000LT1 vs SMBD7000E6327 |
PMBD7000TRL | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | MMBD7000LT1 vs PMBD7000TRL |
PMBD7000TRL13 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | MMBD7000LT1 vs PMBD7000TRL13 |
SMMBD7000LT1G | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBD7000LT1 vs SMMBD7000LT1G |
SMBD7000XT | Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBD7000LT1 vs SMBD7000XT |
MMBD7000LT1G | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD7000LT1 vs MMBD7000LT1G |
MMBD7000LT3G | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBD7000LT1 vs MMBD7000LT3G |