-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-STATE Buffer, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5214
|
Newark | 74Hct Cmos, Smd, 74Hct244, Soic20, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:74Hct244, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Hct, Logic Icrohs Compliant: Yes |Onsemi MM74HCT244WM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$0.3580 / $0.8940 | Buy Now |
DISTI #
26AC2358
|
Newark | Octal Tri-State Buffer Rohs Compliant: Yes |Onsemi MM74HCT244WM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $0.9280 | Buy Now |
DISTI #
78K6046
|
Newark | Inverting Buffer, Soic-20, Logic Family/Base Number:74Hct244, Logic Device Type:Buffer, Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Hct, Product Range:- Rohs Compliant: Yes |Onsemi MM74HCT244WM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9010 / $1.0600 | Buy Now |
DISTI #
MM74HCT244WM-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3856 In Stock |
|
$0.3444 / $0.8900 | Buy Now |
DISTI #
MM74HCT244WM
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: MM74HCT244WM) RoHS: Compliant Min Qty: 1900 Package Multiple: 38 Lead time: 14 Weeks, 0 Days Container: Tube | 9348 Factory Stock |
|
$0.3264 / $0.3895 | Buy Now |
DISTI #
512-MM74HCT244WM
|
Mouser Electronics | Buffers & Line Drivers Octal 3-STATE Buffer RoHS: Compliant | 936 |
|
$0.3440 / $0.8500 | Buy Now |
DISTI #
E02:0323_00843422
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2339 | Europe - 2358 |
|
$0.3200 / $0.6999 | Buy Now |
DISTI #
V36:1790_06302825
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2231 | Americas - 472 |
|
$0.3183 / $0.8416 | Buy Now |
|
Future Electronics | 74HCT Series 5 V CMOS Octal 3-STATE Bus Buffer - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 50Tube |
|
$0.3150 / $0.3800 | Buy Now |
|
Future Electronics | 74HCT Series 5 V CMOS Octal 3-STATE Bus Buffer - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 3268 Package Multiple: 38 Container: Tube | 0Tube |
|
$0.3950 / $0.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HCT244WM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT244WM
onsemi
Octal 3-STATE Buffer, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MM74HCT244WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT244WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT244D,653 | 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | MM74HCT244WM vs 74HCT244D,653 |
TC74HCT244AFW-TP1ELP | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MM74HCT244WM vs TC74HCT244AFW-TP1ELP |
SN74HCT244DW | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SOIC -40 to 85 | Texas Instruments | MM74HCT244WM vs SN74HCT244DW |
MC74HCT244ADWG | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, SOIC-20 | Rochester Electronics LLC | MM74HCT244WM vs MC74HCT244ADWG |
SN74HCT244DWRG4 | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SOIC -40 to 85 | Texas Instruments | MM74HCT244WM vs SN74HCT244DWRG4 |
SN74HCT244DWR-00 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MM74HCT244WM vs SN74HCT244DWR-00 |
MM74HCT244WM | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, M20B, Bus Driver/Transceiver | National Semiconductor Corporation | MM74HCT244WM vs MM74HCT244WM |
CD74HCT244ME4 | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MM74HCT244WM vs CD74HCT244ME4 |
MC74HCT244ADW | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MM74HCT244WM vs MC74HCT244ADW |
HD74HCT244RPEL | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | MM74HCT244WM vs HD74HCT244RPEL |