Part Details for MC74HCT244ADWG by Rochester Electronics LLC
Overview of MC74HCT244ADWG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT244ADWG
MC74HCT244ADWG CAD Models
MC74HCT244ADWG Part Data Attributes:
|
MC74HCT244ADWG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244ADWG
Rochester Electronics LLC
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, SOIC-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC74HCT244ADWG
This table gives cross-reference parts and alternative options found for MC74HCT244ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT244D,653 | 74HC(T)244 - Octal buffer / line driver; 3-state SOP 20-Pin | NXP Semiconductors | MC74HCT244ADWG vs 74HCT244D,653 |
MM74HCT244WM | Octal 3-STATE Buffer, 38-TUBE | onsemi | MC74HCT244ADWG vs MM74HCT244WM |
HD74HCT244RP | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74HCT244ADWG vs HD74HCT244RP |
74HCT244D,652 | 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | MC74HCT244ADWG vs 74HCT244D,652 |
HD74HCT244RP | Octal Buffers/Line Drivers/Line Receivers (with inverted 3-state outputs), , / | Renesas Electronics Corporation | MC74HCT244ADWG vs HD74HCT244RP |
MC74HCT244ADWDR2 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HCT244ADWG vs MC74HCT244ADWDR2 |
TC74HCT244AFW | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT244ADWG vs TC74HCT244AFW |
M74HCT244PUM1R | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, SO-20 | STMicroelectronics | MC74HCT244ADWG vs M74HCT244PUM1R |
74HCT244D,653 | 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | MC74HCT244ADWG vs 74HCT244D,653 |
MC74HCT244ADWR2 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HCT244ADWG vs MC74HCT244ADWR2 |