-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Gate, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2972
|
Newark | Nand Gate, Quad, 2 I/P, Nsoic-14, Logic Family/Base Number:74Hc00, Logic Type:Nand Gate, Output Current:5.2Ma, No. Of Inputs:8, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MM74HC00MX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2509 |
|
$0.2100 / $0.5930 | Buy Now |
DISTI #
26AC2360
|
Newark | Quad 2-Input Nand Rohs Compliant: Yes |Onsemi MM74HC00MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 | Buy Now |
DISTI #
MM74HC00MXCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
5254 In Stock |
|
$0.1626 / $0.5700 | Buy Now |
DISTI #
MM74HC00MX
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC00MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1389 / $0.1658 | Buy Now |
DISTI #
512-MM74HC00MX
|
Mouser Electronics | Logic Gates Qd 2-Input NAND Gate RoHS: Compliant | 546 |
|
$0.1880 / $0.5600 | Buy Now |
DISTI #
E02:0323_00041814
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2408 | Europe - 2500 |
|
$0.1526 / $0.1676 | Buy Now |
DISTI #
V72:2272_06302489
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2248 Container: Cut Strips | Americas - 60 |
|
$0.1652 / $0.2972 | Buy Now |
|
Future Electronics | MM74HC Series Quad 2-Input NAND Gate w/Buffered Output - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.1590 / $0.1720 | Buy Now |
DISTI #
79054229
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2350 | Americas - 7500 |
|
$0.2632 | Buy Now |
DISTI #
9551225
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.1530 / $0.1681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC00MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC00MX
onsemi
Quad 2-Input NAND Gate, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 113 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MM74HC00MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC00MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74HC00-S14-R | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | MM74HC00MX vs U74HC00-S14-R |
74HCT00D,652 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | MM74HC00MX vs 74HCT00D,652 |
MM74HCT00M_NL | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MM74HC00MX vs MM74HCT00M_NL |
U74HC00-S14-T | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | MM74HC00MX vs U74HC00-S14-T |
74HCT00D-T | NAND Gate | Nexperia | MM74HC00MX vs 74HCT00D-T |
MC74HC00ADR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MM74HC00MX vs MC74HC00ADR2 |
933713360653 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MM74HC00MX vs 933713360653 |
CD74HCT00MTG4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HC00MX vs CD74HCT00MTG4 |
SN74HCT00DTE4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MM74HC00MX vs SN74HCT00DTE4 |
TC74HC00AFN | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MM74HC00MX vs TC74HC00AFN |