Part Details for MM74HC00MTCX by Fairchild Semiconductor Corporation
Overview of MM74HC00MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MM74HC00MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HC00MTCX-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1494 Container: Bulk MARKETPLACE PRODUCT |
28287 In Stock |
|
$0.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 2305 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 11734 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NAND GATE, 14 Pin Plastic SMT | 3432 |
|
$0.1618 / $0.3882 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NAND GATE, 14 Pin Plastic SMT | 1515 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NAND GATE, 14 Pin Plastic SMT | 1844 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NAND GATE, 14 Pin Plastic SMT | 1925 |
|
$0.1874 / $0.9370 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 4-Func, 2-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 28287 |
|
$0.1725 / $0.2029 | Buy Now |
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14-TSSOP | 17000 |
|
RFQ |
Part Details for MM74HC00MTCX
MM74HC00MTCX CAD Models
MM74HC00MTCX Part Data Attributes
|
MM74HC00MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC00MTCX
Fairchild Semiconductor Corporation
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 113 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HC00MTCX
This table gives cross-reference parts and alternative options found for MM74HC00MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC00MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC00T | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MM74HC00MTCX vs HD74HC00T |
MC74HC03ADTR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MM74HC00MTCX vs MC74HC03ADTR2 |
74HC03PW,112 | 74HC(T)03 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | MM74HC00MTCX vs 74HC03PW,112 |
935174110118 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MM74HC00MTCX vs 935174110118 |
MC74HC03ADT | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MM74HC00MTCX vs MC74HC03ADT |
935174180118 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MM74HC00MTCX vs 935174180118 |
MC74HC00ADT | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MM74HC00MTCX vs MC74HC00ADT |
HD74HC00T-EL | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MM74HC00MTCX vs HD74HC00T-EL |
74HC00PW,112 | 74HC(T)00 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | MM74HC00MTCX vs 74HC00PW,112 |